Enclosed AC DC Converters 2 Output 15V -15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM30D-1515-BET-0F0

DigiKey Part Number
2622-ASM30D-1515-BET-0F0-ND
Manufacturer
Manufacturer Product Number
ASM30D-1515-BET-0F0
Description
AC/DC CONVERTER 15V -15V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
1 A
Mfr
Current - Output 2
1 A
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial), Medical
Part Status
Active
Voltage - Isolation
4 kV
Type
Enclosed
Efficiency
87%
Number of Outputs
2
Operating Temperature
-40°C ~ 80°C
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.25" L x 2.48" W x 1.20" H (82.5mm x 63.0mm x 30.5mm)
Voltage - Output 1
15V
Approval Agency
CB, CSA, cTUVus, TUV
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
5$93.50000$467.50
10$60.36000$603.60
25$54.88000$1,372.00