
ASD07H-12S12 | |
|---|---|
DigiKey Part Number | 2622-ASD07H-12S12-ND |
Manufacturer | |
Manufacturer Product Number | ASD07H-12S12 |
Description | Isolated and Regulated 7.5 WATT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 620mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 620mA | |
Power (Watts) | 7.44 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $43.31000 | $216.55 |
| 10 | $40.54000 | $405.40 |
| 25 | $39.62000 | $990.50 |

