


085SM.01000.00 | |
|---|---|
DigiKey Part Number | 3109-085SM.01000.00-ND |
Manufacturer | |
Manufacturer Product Number | 085SM.01000.00 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC Inlet-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cETLus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style IEC Inlet-C14, Quick Connect |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.49000 | $21.49 |
| 5 | $17.90000 | $89.50 |
| 10 | $17.63000 | $176.30 |

