
AWH10G-0222-IDC-R | |
|---|---|
DigiKey Part Number | HPA10H-ND |
Manufacturer | |
Manufacturer Product Number | AWH10G-0222-IDC-R |
Description | CONN HEADER 10POS IDC GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |



