AR20-HZL/07-TT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $1.46146
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 64
Unit Price: $5.10000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1,969
Unit Price: $3.23000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 47
Unit Price: $4.82000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 154
Unit Price: $6.43000
Datasheet
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR20-HZL/07-TT

DigiKey Part Number
AE7317-ND
Manufacturer
Manufacturer Product Number
AR20-HZL/07-TT
Description
CONN IC DIP SOCKET 20POS GOLD
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Bag
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
20 (2 x 10)
Housing Material
Thermoplastic, Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
4mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR 20-HZL/07-TTAssmann WSW Components0123-AR20-HZL/07-TT-ND$1.46146Direct
110-13-320-41-001000Mill-Max Manufacturing Corp.64ED56203-ND$5.10000Similar
110-43-320-41-001000Mill-Max Manufacturing Corp.1,969ED90036-ND$3.23000Similar
111-43-320-41-001000Mill-Max Manufacturing Corp.47ED90116-ND$4.82000Similar
614-43-320-31-012000Mill-Max Manufacturing Corp.154ED90126-ND$6.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes