
A-WBH-D003EG-02CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D003EG-02CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D003EG-02CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.25MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Brown |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.01143 | $22.86 |

