A-USB/2-A-LP-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Assmann WSW Components
In Stock: 0
Unit Price: $0.82964
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.85875
Datasheet

Direct


CNC Tech
In Stock: 3,613
Unit Price: $1.36000
Datasheet
Image for A-USB/2-A-LP-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB/2-A-LP-R

DigiKey Part Number
A-USB/2-A-LP-R-ND
Manufacturer
Manufacturer Product Number
A-USB/2-A-LP-R
Description
CONN PLUG USB2.0 TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes