Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB750-VJ15V | |
|---|---|
DigiKey Part Number | A-TB750-VJ15V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB750-VJ15V |
Description | TERM BLK 15POS TOP ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB750-VJ15V Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 15 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ154153 | On Shore Technology Inc. | 0 | OSTVJ154153-ND | $4.07333 | Parametric Equivalent |
| VJ1541500000G | Amphenol Anytek | 0 | VJ1541500000G-ND | $3.04458 | Parametric Equivalent |
| VJ1541530000G | Amphenol Anytek | 0 | VJ1541530000G-ND | $2.49298 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.48502 | $6,970.04 |

