Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VI14H | |
|---|---|
DigiKey Part Number | A-TB500-VI14H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VI14H |
Description | TERM BLK 14P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VI14H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 14 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI140151 | On Shore Technology Inc. | 0 | OSTVI140151-ND | $3.85857 | Parametric Equivalent |
| OSTVI140152 | On Shore Technology Inc. | 0 | OSTVI140152-ND | $3.10056 | Parametric Equivalent |
| VI1401520000G | Amphenol Anytek | 0 | VI1401520000G-ND | $2.26996 | Parametric Equivalent |
| VI1401550000G | Amphenol Anytek | 0 | VI1401550000G-ND | $1.50782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.41219 | $4,824.38 |

