Image for A-TB350-TJ02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-TJ02

DigiKey Part Number
A-TB350-TJ02-ND
Manufacturer
Manufacturer Product Number
A-TB350-TJ02
Description
TERM BLOCK PLUG 2POS 3.50MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Assmann WSW Components
Current - UL
6 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Obsolete
Wire Gauge or Range - AWG
16-24 AWG
Type
Plug, Female Sockets
Operating Temperature
-30°C ~ 105°C
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Wire Strip Length
5-6mm
Number of Levels
1
Contact Material
Brass
Pitch
0.138" (3.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Plug Wire Entry
180°
Insulation Height
0.437" (11.10mm)
Termination Style
Screw - Leaf Spring, Wire Guard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.