Image for A-BL254-EG-G07D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL254-EG-G07D

DigiKey Part Number
123-A-BL254-EG-G07D-ND
Manufacturer
Manufacturer Product Number
A-BL254-EG-G07D
Description
FEMALE HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
A-BL254-EG-G07D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.50mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
3A per Contact
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Brass
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,280$0.13648$720.61