
A-BL254-DG-G14D | |
|---|---|
DigiKey Part Number | 123-A-BL254-DG-G14D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL254-DG-G14D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | A-BL254-DG-G14D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.50mm) |
Contact Type Forked | Contact Length - Post 0.126" (3.20mm) |
Style Board to Board | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,060 | $0.25941 | $1,312.61 |

