
A-BL254-DG-G06MR1 | |
|---|---|
DigiKey Part Number | 123-A-BL254-DG-G06MR1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL254-DG-G06MR1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | A-BL254-DG-G06MR1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | $0.41426 | $2,319.86 |

