Parametric Equivalent

A-BL200-EG-Z06MR1 | |
|---|---|
DigiKey Part Number | 123-A-BL200-EG-Z06MR1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-EG-Z06MR1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
EDA/CAD Models | A-BL200-EG-Z06MR1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-BL200-EG-Z06MP1 | Assmann WSW Components | 0 | 123-A-BL200-EG-Z06MP1-ND | $0.29722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,100 | $0.35266 | $2,856.55 |

