A-BL200-EG-G05MR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.29414
Image for A-BL200-EG-G05MR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL200-EG-G05MR1

DigiKey Part Number
123-A-BL200-EG-G05MR1-ND
Manufacturer
Manufacturer Product Number
A-BL200-EG-G05MR1
Description
FEMALE HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
EDA/CAD Models
A-BL200-EG-G05MR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.177" (4.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-BL200-EG-G05MP1Assmann WSW Components0123-A-BL200-EG-G05MP1-ND$0.29414Parametric Equivalent
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
5,400$0.35882$1,937.63