


AK1110AEU50 | |
|---|---|
DigiKey Part Number | AK1110AEU50TR-ND - Tape & Reel (TR) AK1110AEU50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AK1110AEU50 |
Description | IC REG LIN 5/5V 220MA 10PLP-2725 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 220mA 10-PLP-2725 |
Datasheet | Datasheet |
EDA/CAD Models | AK1110AEU50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA, 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 83dB ~ 70dB (1kHz ~ 1MHz), 100dB ~ 76dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-PLP-2725 | |
Base Product Number |

