AK09916C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 17,630
Unit Price: $2.97000
Datasheet
Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.18x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09916C

DigiKey Part Number
974-1150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK09916C
Description
SEN HALL EFFECT I2C 5-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.18x0.78)
EDA/CAD Models
AK09916C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Manufacturer
Asahi Kasei Microdevices/AKM
Current - Output (Max)
3mA
Packaging
Tape & Reel (TR)
Resolution
16 b
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C
Technology
Hall Effect
Supplier Device Package
5-WLCSP (1.18x0.78)
Axis
X, Y, Z
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
5-UFBGA, WLCSP
Sensing Range
4.7mT ~ 5.2mT
Base Product Number
Voltage - Supply
1.65V ~ 1.95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK09918CAsahi Kasei Microdevices/AKM17,630974-1155-1-ND$2.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes