Image for PTH12060WAZT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12060WAZT

DigiKey Part Number
454-PTH12060WAZTTR-ND - Tape & Reel (TR)
454-PTH12060WAZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTH12060WAZT
Description
DC DC CONVERTER 1.2-5.5V 55W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
55 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.00" L x 0.62" W x 0.35" H (25.3mm x 15.8mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.04000$20.04
5$19.29600$96.48
10$18.98400$189.84
25$18.57760$464.44
50$18.27540$913.77
100$17.97800$1,797.80