LPS52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ARTESYN / Advanced Energy
In Stock: 1,024
Unit Price: $46.69000
Datasheet
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS52

DigiKey Part Number
454-1161-ND
Manufacturer
Manufacturer Product Number
LPS52
Description
AC/DC CONVERTER 5V 55W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
11 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Approval Agency
CB, CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes