
LCM600U-T-4-A | |
|---|---|
DigiKey Part Number | LCM600U-T-4-A-ND |
Manufacturer | |
Manufacturer Product Number | LCM600U-T-4-A |
Description | AC/DC CONVERTER 36V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 16.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.51000 | $329.51 |
| 3 | $310.00333 | $930.01 |
| 5 | $301.33400 | $1,506.67 |
| 10 | $289.95300 | $2,899.53 |
| 30 | $272.79033 | $8,183.71 |

