Front End AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM600U-T-1

DigiKey Part Number
LCM600U-T-1-ND
Manufacturer
Manufacturer Product Number
LCM600U-T-1
Description
AC/DC CONVERTER 36V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
16.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$332.69000$332.69
3$312.99667$938.99
5$304.24200$1,521.21
10$292.75300$2,927.53
30$275.42333$8,262.70
Manufacturers Standard Package