
LCM600Q-T-N-4 | |
|---|---|
DigiKey Part Number | LCM600Q-T-N-4-ND |
Manufacturer | |
Manufacturer Product Number | LCM600Q-T-N-4 |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 27 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.74000 | $357.74 |
| 3 | $336.56667 | $1,009.70 |
| 5 | $327.15400 | $1,635.77 |
| 10 | $314.79700 | $3,147.97 |
| 30 | $296.16500 | $8,884.95 |

