Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM600Q-T-8

DigiKey Part Number
LCM600Q-T-8-ND
Manufacturer
Manufacturer Product Number
LCM600Q-T-8
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Front End
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.50" L x 4.50" W x 2.40" H (190.5mm x 114.3mm x 61.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
27 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$312.42000$312.42
3$293.93000$881.79
5$285.71000$1,428.55
10$274.91900$2,749.19
30$258.64567$7,759.37
Manufacturers Standard Package