
AVQ400-48S12-6L | |
|---|---|
DigiKey Part Number | AVQ400-48S12-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVQ400-48S12-6L |
Description | DC DC CONVERTER 12V 396W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 396 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.37" H (57.9mm x 36.8mm x 9.5mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.20000 | $116.20 |
| 5 | $111.86800 | $559.34 |
| 10 | $110.05000 | $1,100.50 |
| 25 | $107.68800 | $2,692.20 |
| 50 | $105.93240 | $5,296.62 |

