Image for AVD75-48S3V3-6L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVD75-48S3V3-6L

DigiKey Part Number
AVD75-48S3V3-6L-ND
Manufacturer
Manufacturer Product Number
AVD75-48S3V3-6L
Description
DC DC CONVERTER 3.3V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Mfr
Power (Watts)
75 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off
Part Status
Discontinued at DigiKey
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module, 1/16 Brick
Voltage - Input (Min)
36V
Size / Dimension
1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$42.72000$42.72
5$42.38800$211.94
10$42.05500$420.55
25$40.71960$1,017.99
40$38.71700$1,548.68
192$36.04688$6,921.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.