
AVD75-48S1V2B-6L | |
|---|---|
DigiKey Part Number | AVD75-48S1V2B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD75-48S1V2B-6L |
Description | DC DC CONVERTER 1.2V 75W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2V 25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25A |
Mfr | Power (Watts) 75 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $47.64761 | $13,341.33 |

