
ALD07A48N-6L | |
|---|---|
DigiKey Part Number | 454-1383-ND |
Manufacturer | |
Manufacturer Product Number | ALD07A48N-6L |
Description | DC DC CONVERTER 5V 35W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 7A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.9mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.67000 | $43.67 |
| 5 | $42.04600 | $210.23 |
| 10 | $41.36500 | $413.65 |
| 25 | $40.47840 | $1,011.96 |
| 50 | $39.81940 | $1,990.97 |
| 150 | $38.79540 | $5,819.31 |

