


ADO300-48S3V3B-6LI | |
|---|---|
DigiKey Part Number | ADO300-48S3V3B-6LI-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S3V3B-6LI |
Description | DC DC CONVERTER 3.3V 198W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 3.3V 60A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.31" L x 0.91" W x 0.53" H (58.7mm x 23.2mm x 13.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 60A | Base Product Number |
Power (Watts) 198 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.11000 | $107.11 |
| 5 | $103.11600 | $515.58 |
| 10 | $101.44000 | $1,014.40 |
| 25 | $99.26320 | $2,481.58 |
| 50 | $97.64520 | $4,882.26 |

