


ADO300-48S3V3-6L | |
|---|---|
DigiKey Part Number | ADO300-48S3V3-6L-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S3V3-6L |
Description | DC DC CONVERTER 3.3V 198W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 3.3V 60A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADO300-48S3V3-6L Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.31" L x 0.91" W x 0.44" H (58.7mm x 23.2mm x 11.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 60A | Base Product Number |
Power (Watts) 198 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.99000 | $93.99 |
| 5 | $90.49200 | $452.46 |
| 10 | $89.02100 | $890.21 |
| 25 | $87.11120 | $2,177.78 |
| 50 | $85.69180 | $4,284.59 |

