


ADO300-48S12-6LI | |
|---|---|
DigiKey Part Number | ADO300-48S12-6LI-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S12-6LI |
Description | DC DC CONVERTER 11.77V 306W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 11.77V 26A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.2% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.31" L x 0.91" W x 0.44" H (58.7mm x 23.2mm x 11.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 26A | Base Product Number |
Power (Watts) 306 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.73000 | $102.73 |
| 5 | $98.90200 | $494.51 |
| 10 | $97.29400 | $972.94 |
| 25 | $95.20640 | $2,380.16 |
| 50 | $93.65420 | $4,682.71 |

