


ADO300-48S05B-6L | |
|---|---|
DigiKey Part Number | ADO300-48S05B-6L-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S05B-6L |
Description | DC DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 5V 60A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94.6% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.31" L x 0.91" W x 0.53" H (58.7mm x 23.2mm x 13.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 60A | Base Product Number |
Power (Watts) 300 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.36000 | $98.36 |
| 5 | $94.69800 | $473.49 |
| 10 | $93.16000 | $931.60 |
| 25 | $91.16080 | $2,279.02 |
| 50 | $89.67500 | $4,483.75 |

