
MSRZG3S-BAA | |
|---|---|
DigiKey Part Number | 3199-MSRZG3S-BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSRZG3S-BAA |
Description | System-In-Package based on Renes |
Customer Reference | |
Detailed Description | - Embedded Module R9A08G045S33GBG 1GB 4GB eMMC |
Datasheet | Datasheet |
Category | Flash Size 4GB eMMC |
Manufacturer ARIES Embedded | RAM Size 1GB |
Packaging Tape & Reel (TR) | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Core Processor R9A08G045S33GBG |
| Tape & Reel (TR): | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |
| 100 | $78.70000 | $7,870.00 |
| 250 | $78.30000 | $19,575.00 |

