New at DigiKey
- Embedded Module R9A09G047E57GBG 2GB 8GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRZG3E-4CBA

DigiKey Part Number
3199-MSRZG3E-4CBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSRZG3E-4CBA
Description
Quad Core SoM with NPU
Customer Reference
Detailed Description
- Embedded Module R9A09G047E57GBG 2GB 8GB eMMC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
R9A09G047E57GBG
Manufacturer
ARIES Embedded
Flash Size
8GB eMMC
Packaging
Tape & Reel (TR)
RAM Size
2GB
Part Status
Active
Connector Type
OSM Size M, 476 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ARIES Embedded/ARIES Embedded GmbH
A separate $80.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):10
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$177.00000$177.00
100$176.80000$17,680.00
250$176.50000$44,125.00