Image for 14-820-90WR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-820-90WR

DigiKey Part Number
14-820-90WR-ND
Manufacturer
Manufacturer Product Number
14-820-90WR
Description
CONN IC DIP SOCKET 14POS GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole, Right Angle, Horizontal
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-
Termination Post Length
0.145" (3.68mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
37$10.93676$404.66