Uncoated 28 Ferrite Core Tube Type Length Width 1.000" (25.40mm) Diameter 1.122" (28.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0999-300

DigiKey Part Number
240-28B0999-300-ND
Manufacturer
Manufacturer Product Number
28B0999-300
Description
FERRITE CORE TUBE 28
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 28 Ferrite Core Tube Type Length Width 1.000" (25.40mm) Diameter 1.122" (28.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Tube
Supplier Device Package
-
Material
28
Diameter
1.000" (25.40mm)
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
650
Finish
Uncoated
Height
1.122" (28.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
168$1.20089$201.75
Manufacturers Standard Package