Image for SST27SF020-70-3C-PHE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST27SF020-70-3C-PHE

DigiKey Part Number
3277-SST27SF020-70-3C-PHE-ND
Manufacturer
SST Silicon Storage Technology, Inc
Manufacturer Product Number
SST27SF020-70-3C-PHE
Description
FLASH 2MB 256Kx8
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit Parallel 70 ns 32-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Interface
Parallel
Packaging
Tube
Write Cycle Time - Word, Page
70ns
Part Status
Active
Access Time
70 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C
Memory Format
Mounting Type
Through Hole
Technology
FLASH - NOR
Supplier Device Package
32-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.