Image for PC28F128P33BF60D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC28F128P33BF60D

DigiKey Part Number
5736-PC28F128P33BF60D-ND
Manufacturer
Manufacturer Product Number
PC28F128P33BF60D
Description
FLASH NOR Parallel 128Mbit 64-Ba
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 60 ns 64-EasyBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
60ns
Access Time
60 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (8x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ARCOTEK (HK)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:3600
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,800$4.30000$7,740.00
3,600$4.25000$15,300.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.