Image for MX29F040QC-90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29F040QC-90

DigiKey Part Number
3277-MX29F040QC-90-ND
Manufacturer
Manufacturer Product Number
MX29F040QC-90
Description
FLASH NOR 4MB 5V 32-PINPLCC 90ns
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 90 ns 32-PLCC (11.43x14.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x14.05)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.