
MBM29LV800T-10PFTN | |
|---|---|
DigiKey Part Number | 3277-MBM29LV800T-10PFTN-ND |
Manufacturer | Fujitsu |
Manufacturer Product Number | MBM29LV800T-10PFTN |
Description | FLASH 8MB TSOP Top Blk 3v |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 100 ns 48-TSOP |
Category | Memory Size |
Mfr | Memory Organization 1M x 8, 512K x 16 |
Packaging Tray | Memory Interface Parallel |
Part Status Active | Access Time 100 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Supplier Device Package 48-TSOP |
Technology FLASH - NOR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $1.10000 | $1,056.00 |
| 1,920 | $1.05000 | $2,016.00 |
| 2,880 | $1.00000 | $2,880.00 |
| 3,840 | $0.95000 | $3,648.00 |
| 7,680 | $0.85000 | $6,528.00 |

