
M29W800AB-120N6T | |
|---|---|
DigiKey Part Number | 3277-M29W800AB-120N6TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M29W800AB-120N6T |
Description | FLASH 8MB 512Kx16 TSOP 2.7V Btm |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 120 ns 48-TSOP |
Category | Memory Size |
Mfr | Memory Organization 1M x 8, 512K x 16 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Active | Access Time 120 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.90000 | $225.00 |
| 500 | $0.85000 | $425.00 |
| 1,000 | $0.80000 | $800.00 |
| 5,000 | $0.75000 | $3,750.00 |
| 10,000 | $0.70000 | $7,000.00 |

