Image for S29AL008D70TFI020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008D70TFI020

DigiKey Part Number
3277-S29AL008D70TFI020-ND
Manufacturer
Spansion
Manufacturer Product Number
S29AL008D70TFI020
Description
FLASH NOR 8MB 3V TSOP (BTM BT-BL
Customer Reference
Detailed Description
Memory IC 8Mbit Parallel 48-TSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ARCO, INC. (USA)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:960
All prices are in USD
Tray
QuantityUnit PriceExt Price
96$1.00000$96.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.