
JS28F256J3F105A | |
|---|---|
DigiKey Part Number | 5736-JS28F256J3F105A-ND |
Manufacturer | |
Manufacturer Product Number | JS28F256J3F105A |
Description | FLASH NOR Parallel 256Mb 3.3V 56 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 105 ns 56-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8, 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 105ns | |
Access Time | 105 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP |
| Tray: | 2304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | $21.50000 | $12,384.00 |
| 1,728 | $20.50000 | $35,424.00 |
| 2,304 | $20.00000 | $46,080.00 |

