
JS28F128J3F75A | |
|---|---|
DigiKey Part Number | 5736-JS28F128J3F75A-ND |
Manufacturer | |
Manufacturer Product Number | JS28F128J3F75A |
Description | FLASH NOR 128MB 3.3V 56-Pin TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 75 ns 56-TFSOP (0.724", 18.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 75ns | |
Access Time | 75 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TFSOP (0.724", 18.40mm Width) |
| Tray: | 2304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | $7.95000 | $4,579.20 |
| 2,304 | $7.85000 | $18,086.40 |

