
GD25Q32CZIGY | |
|---|---|
DigiKey Part Number | 3277-GD25Q32CZIGY-ND |
Manufacturer | |
Manufacturer Product Number | GD25Q32CZIGY |
Description | Serial SPI NOR Flash 32Mb 3.3v 6 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 120 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $0.70000 | $672.00 |
| 1,920 | $0.68000 | $1,305.60 |
| 2,880 | $0.65000 | $1,872.00 |

