
HS10 3R3 F | |
|---|---|
DigiKey Part Number | 2485-HS103R3F-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS10 3R3 F |
Description | RES CHAS MNT 3.3 OHMS 1% 10W |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.626" L x 0.335" W (15.90mm x 8.50mm) |
Resistance 3.3 Ohms | Height - Seated (Max) 0.346" (8.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |




