
AFCV20-5S | |
|---|---|
DigiKey Part Number | 3550-AFCV20-5S-ND |
Manufacturer | |
Manufacturer Product Number | AFCV20-5S |
Description | 20W AC/DC Power Module, 5V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 85% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 20 W | Weight 0.137 lb (62.14 g) |
Applications Household Appliances, ITE (Commercial) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $23.47000 | $117.35 |
| 10 | $19.73000 | $197.30 |
| 25 | $17.70000 | $442.50 |
| 50 | $16.59000 | $829.50 |
| 100 | $16.49000 | $1,649.00 |

