
R10-24X1/2 2701 | |
|---|---|
DigiKey Part Number | R10-24X1/22701-ND |
Manufacturer | |
Manufacturer Product Number | R10-24X1/2 2701 |
Description | MACH SCREW PAN PHILLIPS #10-24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-24 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #10-24 |
Series | Head Diameter 0.403" (10.24mm) |
Packaging Bag | Head Height 0.133" (3.38mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Machine Screw | Length - Overall 0.633" (16.08mm) |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.51376 | $128.44 |

