
1131/26 17 M12-.10 | |
|---|---|
DigiKey Part Number | 335-1125-ND |
Manufacturer | |
Manufacturer Product Number | 1131/26 17 M12-.10 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 1.093" (27.76mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $3.21200 | $32.12 |
| 25 | $3.08800 | $77.20 |
| 50 | $2.99720 | $149.86 |
| 100 | $2.90900 | $290.90 |
| 250 | $2.79644 | $699.11 |
| 500 | $2.71414 | $1,357.07 |
| 1,000 | $2.63424 | $2,634.24 |














