


WXR3N | |
|---|---|
DigiKey Part Number | WXR3N-ND |
Manufacturer | |
Manufacturer Product Number | WXR3N |
Description | SOLDER REWORK STA 600W 3 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 600W 3 120V ESD Safe, LCD Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering, Rework, Soldering | |
Wattage | 600W | |
Voltage - Input | 120V | |
Plug Type | - | |
Voltage - Output | 12V, 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WXR3N | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | Not Included | |
Temperature Range | - | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,162.50000 | $3,162.50 |

