
WXA2N | |
|---|---|
DigiKey Part Number | WXA2N-ND |
Manufacturer | |
Manufacturer Product Number | WXA2N |
Description | REWORK SOLDER STA 200W 2 CH 120V |
Customer Reference | |
Detailed Description | Rework (Hot Air), Soldering 200W 2 120V Airflow Control, ESD Safe, USB Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Rework (Hot Air), Soldering | |
Wattage | 200W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WXA2 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 200°F ~ 999°F (50°C ~ 550°C) | |
Features | Airflow Control, ESD Safe, USB Port | |
Tip Cleaner | - | |
Base Product Number |

